ABE16DHAD

Heilind Number:SULABE16DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULABE16DHAD

Detailed Description

Introducing the ABE16DHAD, a high-performance PCB connector designed for demanding applications. With a pitch of 1mm and 32 gold-plated contact positions, this female connector ensures reliable signal transmission. Its contact material, beryllium copper, guarantees excellent conductivity, while the hairpin contact type and right-angle orientation offer efficient PCB mating. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, it is suitable for a wide range of environments. Featuring a clearance hole mount and thru-hole termination, installation is quick and easy. The connector's compact design, with dimensions of .86" in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABE16DHAD for secure and durable board-to-board connections.