ABE16DHBR

Heilind Number:SULABE16DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULABE16DHBR

Detailed Description

Introducing the ABE16DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector boasts a female gender with two rows, ensuring secure and efficient connections. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 1mm and voltage rating of 225VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation offer versatility in installation. Featuring 32 positions and a tail length of 4.32mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme environments. The connector's rugged construction, with a height of 21.84mm and width of 9.4mm, ensures reliability in every use case. Trust the ABE16DHBR for seamless connectivity in critical electronic systems.