ABE16DHHD

Heilind Number:SULABE16DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULABE16DHHD

Detailed Description

Introducing the ABE16DHHD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm, this connector features two rows with 32 female contacts, each crafted from durable beryllium copper and plated with gold for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure secure and reliable attachment, while the hairpin contact type guarantees a stable connection. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, the ABE16DHHD is suitable for demanding environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. Trust in its matte tin termination plating for long-lasting performance. Explore the possibilities with this essential component in the realm of electronic connectivity.