ABE20DHAS

Heilind Number:SULABE20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHAS

Detailed Description

Introducing the ABE20DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 1A and a voltage capacity of 225VAC, it's perfect for power and signal transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various PCB layouts. Each contact is plated with gold for optimal conductivity, while the hairpin design enhances signal integrity. With a pitch of 1mm and 40 positions, it offers high-density connectivity. The right-angle orientation and 2.54mm tail length provide flexibility in installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to perform under extreme conditions. Its compact size, with a height of 21.84mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and long-term reliability. Whether used in aerospace, defense, or industrial applications, the ABE20DHAS guarantees superior performance.