ABE20DHHD

Heilind Number:SULABE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHHD

Detailed Description

Introducing the ABE20DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make for easy and secure connections, while the 1mm pitch and 40 positions provide ample versatility. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of .61 inches and width of .37 inches, allows for efficient PCB layout. Trust the ABE20DHHD for your critical interconnect needs.