ABE20DHHT

Heilind Number:SULABE20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHHT

Detailed Description

Introducing the ABE20DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 225VAC and an amperage of 1A, it meets stringent electrical requirements. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. This female connector offers two rows of hairpin contacts with a pitch of 1mm, accommodating 40 positions. Its straight orientation and threaded mount type make installation easy. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's termination method is through-hole, with matte tin plating for enhanced solderability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trusted in industries requiring high reliability, the ABE20DHHT is the perfect choice for your connectivity needs.