ABE25DHFR

Heilind Number:SULABE25DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE25DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE25DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULABE25DHFR

Detailed Description

The ABE25DHFR is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With a voltage rating of 225 VAC and an amperage of 1A, it meets stringent safety standards. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 50 positions for versatile connectivity. Its surface mount termination method and Metal Board Lock mount type provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating enhances durability. Perfect for hi-rel applications, it ensures long-term performance and durability. Upgrade your PCB connectivity with the ABE25DHFR.