ABE35DHHR

Heilind Number:SULABE35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULABE35DHHR

Detailed Description

Introducing the ABE35DHHR, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 70 positions for seamless connectivity. Crafted with precision, it features PPS & Beryllium Copper construction with gold-plated Hairpin contacts, ensuring reliable signal transmission. The Thru Hole mount type guarantees secure attachment to the board, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a voltage rating of 225 VAC and an amperage of 1A, it delivers efficient power transmission. Its straight orientation and 1mm pitch facilitate easy installation. Ideal for industrial and electronic applications, the ABE35DHHR sets a new standard in connectivity.