ABE35DHRD

Heilind Number:SULABE35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULABE35DHRD

Detailed Description

Introducing our PPS & Beryllium Copper Board to Board PCB Connector, ABE35DHRD. This high-performance connector features a female gender with two rows, ideal for secure and reliable connections. Engineered for efficiency, it offers a clearance hole mount type and card extender termination method. The contacts are made of durable Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 1mm (.039 in) and a voltage rating of 225VAC, this connector is suitable for various applications. Its hairpin contact type and straddle orientation facilitate easy installation. Boasting 70 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is designed for reliability in demanding environments. Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. The termination plating of matte tin enhances durability. Classified under Hi-Rel connectors, this product ensures long-term performance. Upgrade your PCB connections with the ABE35DHRD for unparalleled quality and efficiency.