ABE40DHAS

Heilind Number:SULABE40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHAS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHAS

Detailed Description

Introducing SKU ABE40DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1mm (.039 in) and 80 positions across 2 rows, it offers seamless connectivity. The contact material, Beryllium Copper, and Gold plating guarantee efficient signal transmission. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it's suitable for diverse environments. The connector, with a side-hole mount and thru-hole termination method, provides secure attachment. Its hairpin contact type and right-angle orientation further enhance usability. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures longevity. Ideal for industrial and electronic applications, this connector is a reliable choice for your connectivity needs.