ABE40DHBD

Heilind Number:SULABE40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULABE40DHBD

Detailed Description

Introducing our ABE40DHBD, a high-quality Board To Board PCB Connector designed for optimal performance in electronic assemblies. This Female connector, featuring two rows with a 1mm pitch, is crafted with precision using PPS and Beryllium Copper for durability and reliability. The contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity. With a voltage rating of 225 VAC and an amperage of 1 A, it meets stringent electrical requirements. Its Right Angle orientation and Thru Hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. The Matte Tin termination plating enhances solderability. With 80 positions and a tail length of 4.32mm, it offers versatility in connectivity. Compact yet robust, with a connector height of 21.84mm and width of 9.4mm, it saves space without compromising on performance. Trust the ABE40DHBD for seamless and efficient board-to-board connections in your projects.