ABE45DHHR

Heilind Number:SULABE45DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULABE45DHHR

Detailed Description

Introducing our ABE45DHHR PCB connector, specially designed for high-reliability applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust performance. With a current rating of 1A and voltage handling capability of 225VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Its through-hole mount type with metal board lock ensures secure attachment. The 90 hairpin contacts with gold plating provide reliable and low-resistance connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating offers durability. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained designs. Trust the ABE45DHHR for high-performance board-to-board and card edge connections in demanding applications.