ABE50DHAN

Heilind Number:SULABE50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE50DHAN

Detailed Description

Introducing the ABE50DHAN, a high-performance PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector offers exceptional durability and reliability. Featuring a female gender, two rows, and a right-angle orientation, it ensures secure and space-efficient connections. The contact material of beryllium copper with gold plating guarantees excellent conductivity. With a pitch of 1mm and a voltage rating of 225 VAC, it meets stringent technical requirements. The hairpin contact type and thru-hole termination method provide easy installation. With 100 positions and a tail length of 2.54mm, it offers versatility for various PCB designs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the ABE50DHAN is the perfect solution for your connectivity needs.