ABE50DHAR

Heilind Number:SULABE50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHAR

Detailed Description

Introducing the ABE50DHAR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and signal integrity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable conductivity even in demanding environments. The two rows of hairpin contacts, with a pitch of 1mm, offer seamless connectivity. Operating at a voltage of 225VAC and amperage of 1A, it meets stringent performance standards. The right-angle orientation and metal board lock mount type provide secure and space-efficient installation. With 100 positions and a tail length of 2.54mm, it offers versatility in connectivity. Tested for an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The ABE50DHAR is the perfect choice for high-reliability electronic systems.