ABE50DHFT

Heilind Number:SULABE50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHFT

Detailed Description

This ABE50DHFT connector offers reliable and efficient connectivity for your PCBs. Crafted with precision using PPS and Beryllium Copper materials, it ensures durability and high performance. Featuring a female gender with two rows of contacts, and a threaded mount type, it guarantees secure attachment. The surface mount termination method and gold-plated Beryllium Copper contacts provide excellent conductivity. With a pitch of 1mm and voltage rating of 225 VAC, it meets the demands of various electronic applications. The hairpin contact type, straight orientation, and 100 positions make it versatile for use. Operating smoothly in a wide temperature range from -65 to 150 °C, it offers reliability in harsh conditions. With a tail length of 2.54mm and compact dimensions of .61in height and 9.4mm width, it's space-efficient. The matte tin termination plating ensures corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for your connectivity needs. (Character count: 194)