ABM03DSAN

Heilind Number:SULABM03DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM03DSAN

Detailed Description

The ABM03DSAN is a high-performance female connector featuring durable PPS and Beryllium Copper construction, making it ideal for demanding applications. With a contact rating of 5A and voltage handling capability of 950VAC, this connector ensures reliable power transmission. Its two rows of contacts with a pitch of 3.96mm (0.156in) and a right-angle orientation allow for efficient PCB connections. The termination method is through-hole, with gold-plated contacts for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring 10.95mm (0.431in) in height and 8.26mm (0.325in) in width, with a tail length of 6.85mm (0.27in), this connector offers easy installation. It is RoHS compliant and designed for board-to-board and card edge connections in critical systems. With its matte tin termination plating, it ensures long-term performance. The ABM03DSAN is a dependable solution for your connectivity needs.