ABM06DCKD

Heilind Number:SULABM06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKD

Detailed Description

ABM06DCKD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and 2-row configuration make it versatile for various PCB layouts. Utilizing a clearance hole mount and thru-hole termination method, installation is convenient and secure. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 12 positions, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh operating conditions. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable PCB space. The matte tin termination plating ensures solderability and durability. Classified under hi-rel connectors, the ABM06DCKD guarantees performance and longevity in aerospace, defense, and other critical applications. Upgrade your PCB designs with the ABM06DCKD for unparalleled reliability.