ABM06DCKN

Heilind Number:SULABM06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKN

Detailed Description

Introducing the ABM06DCKN, a high-performance female connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. With a contact plating of gold and termination method of thru hole, it guarantees reliable and low-resistance connections. Featuring two rows and 12 positions with a pitch of 3.96mm, it is suitable for a wide range of PCB configurations. The loop bellow contact type and straight orientation offer ease of use in assembly. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABM06DCKN for seamless board-to-board and card edge connections in your next project.