ABM06DCKS

Heilind Number:SULABM06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DCKS

Detailed Description

Introducing the ABM06DCKS, a high-performance female PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring two rows with 12 positions each and a pitch of 3.96mm, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for power-intensive tasks. Its robust construction, with a wide operating temperature range from -65 to 150°C, makes it ideal for industrial environments. The connector's straight orientation, side hole mount type, and tail length of 4.83mm provide ease of installation on PCBs. With matte tin termination plating and a compact design measuring 9.4mm in width and 15.49mm in height, the ABM06DCKS is a versatile solution for board-to-board and card edge connections.