ABM06DRAS

Heilind Number:SULABM06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRAS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRAS

Detailed Description

The ABM06DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. It offers a 5A current rating and can handle up to 950VAC, making it suitable for power and signal transmission. The female connector has two rows with 12 positions, each featuring gold-plated Beryllium Copper contacts for superior conductivity. Its right-angle orientation and side-hole mount type allow for easy installation on PCBs. With a pitch of 3.96mm and a tail length of 3.18mm, it provides efficient signal routing. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating ensures long-term durability. Trust the ABM06DRAS for high-reliability connections in your electronic systems.