ABM06DRMT-S273

Heilind Number:SULABM06DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM06DRMT-S273

Detailed Description

Featuring a robust design for high-reliability applications, the ABM06DRMT-S273 connector is a crucial component in board-to-board and card edge connections. With a gender of Female and two rows, this connector offers secure and efficient connectivity. Its contact material, Beryllium Copper, and gold contact plating ensure optimal conductivity and durability. The 3A amperage and 950 VAC voltage rating make it suitable for a wide range of power and signal transmission tasks. Utilizing a threaded mount type and wire wrap termination method, installation is straightforward and reliable. The connector's straight orientation, loop bellow contact type, and 12 positions guarantee precise alignment and connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is built to perform under extreme conditions. With a tail length of 14.22mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it offers versatility in various PCB layouts. Additionally, the termination plating with matte tin further enhances its reliability. Overall, the ABM06DRMT-S273 is a vital component for demanding electronic systems.