ABM06DTAD

Heilind Number:SULABM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTAD

Detailed Description

The ABM06DTAD is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender connector with two rows and right-angle orientation offers versatile mounting options. Using a clearance hole and through-hole termination method, installation is efficient. The 12-position connector with loop bellow contacts plated in gold and terminated with matte tin guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the ABM06DTAD connector delivers high reliability and performance.