ABM06DTAT-S664

Heilind Number:SULABM06DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTAT-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM06DTAT-S664

Detailed Description

Introducing the ABM06DTAT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a contact plating of gold, it guarantees optimal signal transmission with low contact resistance. The 12-position, 2-row female connector offers a pitch of 3.96mm, ideal for high-density PCB layouts. Its threaded, right-angle mount type with thru-hole termination method allows for secure and easy installation. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ABM06DTAT-S664 for seamless and durable board-to-board connections in your critical electronic systems.