ABM06DTKD-S288

Heilind Number:SULABM06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTKD-S288

Detailed Description

Introducing the ABM06DTKD-S288, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method, utilizing Card Extender technology, guarantees secure and stable connections. With Loop Bellow contact type and Gold contact plating, signal transmission is efficient and uninterrupted. Operating at up to 950 VAC and 3A, this connector is ideal for high-power applications. Its -65 to 150 °C operating temperature range, matte tin termination plating, and compact design make it suitable for a wide range of industries. Whether in aerospace, telecommunications, or industrial settings, the ABM06DTKD-S288 delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.