ABM06DTMZ-S273

Heilind Number:SULABM06DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM06DTMZ-S273

Detailed Description

The ABM06DTMZ-S273 is a high-performance female connector featuring PPS and Beryllium Copper construction for durability and reliability. With a rated amperage of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Its two-row design with side hole mount and thru-hole termination method ensures secure and stable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various environments. This connector, with 12 loop bellow contact positions and a pitch of 3.96mm, offers efficient board-to-board or card edge connections. Its right-angle orientation and compact dimensions make it versatile for different PCB setups. With matte tin termination plating, it complies with industry standards for quality and performance. Whether in aerospace, telecommunications, or industrial applications, the ABM06DTMZS273 connector is a dependable choice.