ABM08DRSN-S664

Heilind Number:SULABM08DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM08DRSN-S664

Detailed Description

Introducing the ABM08DRSN-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 950VAC voltage rating, it meets the needs of power-intensive systems. The female gender, 2-row design, and 16 positions make it versatile for various PCB configurations. Its Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 150°C and matte tin termination plating, it offers exceptional durability. Ideal for aerospace, defense, and industrial applications, the ABM08DRSN-S664 sets a new standard for performance in PCB connectivity.