ABM08DRTS-S13

Heilind Number:SULABM08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRTS-S13

Detailed Description

The ABM08DRTS-S13 connector is a reliable and high-performance solution for your PCB connectivity needs. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. Designed for female gender, it features two rows and a side hole mount type for easy installation. The termination method is via card extender, guaranteeing secure connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent electrical requirements. The connector's full bellow contact type and straddle orientation further enhance its functionality. With 16 positions and a tail length of 3.1mm (.122 in), it accommodates multiple connections. Operating temperature range of -65 to 150°C ensures reliability in various environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for space-constrained applications. Termination plating with Matte Tin provides corrosion resistance. Whether used in board-to-board or card edge connections, the ABM08DRTSS13 is a versatile component that guarantees optimal performance in your designs.