ABM08DRXN

Heilind Number:SULABM08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRXN

Detailed Description

The ABM08DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows of 16 positions each, with a 3.96mm pitch for easy installation. Its thru-hole termination method and gold contact plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial use. The straight orientation and compact design with a 10.95mm height and 8.26mm width make it versatile for various PCB layouts. The matte tin termination plating ensures RoHS compliance, while the full bellow contact type offers enhanced durability. Trust the ABM08DRXN for high-reliability board-to-board connections in your next project.