ABM08DTKI

Heilind Number:SULABM08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTKI

Detailed Description

Introducing the ABM08DTKI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure connectivity. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With two rows and 16 positions, it allows for multiple connections. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at a compact .61in height and 9.4mm width, it saves space on the PCB. Overall, the ABM08DTKI is a top choice for high-reliability board-to-board and card edge connections.