ABM08DTKN

Heilind Number:SULABM08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTKN

Detailed Description

Introducing the ABM08DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 16 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Featuring a straight orientation and no mounting required, it's easy to integrate into your PCB designs. The loop bellow contact type guarantees secure connections, while the 950VAC voltage rating makes it suitable for power applications. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm (.37 in), offers versatility without compromising on performance. Trust the ABM08DTKN for your connectivity needs in aerospace, military, or industrial systems.