ABM08DTMZ-S664

Heilind Number:SULABM08DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM08DTMZ-S664

Detailed Description

The ABM08DTMZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures robust connectivity in harsh environments. With a voltage rating of 950 VAC and amperage capacity of 3A, it is suitable for high-power transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. The right-angle orientation and side hole mount type offer versatile installation options. With 16 positions and 2 rows, it provides ample connectivity for your PCB layouts. Meeting stringent quality standards, this connector is ideal for industrial and commercial electronics. Its wide operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. Trust the ABM08DTMZ-S664 for secure and durable board-to-board connections in your designs.