The ABM10DCKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 950VAC, it guarantees reliable power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and durability. Its dual-row, 20-position design accommodates complex PCB layouts, while the through-hole mounting method ensures secure attachment. Operating efficiently in temperature extremes from -65 to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and straight orientation provide easy mating. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Trust the ABM10DCKN for high-reliability connections in aerospace, defense, and industrial systems.