ABM10DRMH

Heilind Number:SULABM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRMH

Detailed Description

Introducing the ABM10DRMH, a high-performance female connector designed for board-to-board and card edge applications. With two rows of 20 positions, this connector offers secure and reliable connectivity. Featuring PPS and Beryllium Copper construction with gold plating, it ensures excellent conductivity and durability. The termination method is wire wrap, providing easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for various environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 3.96 mm and a tail length of 14.22 mm, it offers precise and stable connections. The connector's compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Trust the ABM10DRMH for high-quality, high-reliability connectivity in your projects.