ABM10DRXS

Heilind Number:SULABM10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRXS

Detailed Description

Introducing the ABM10DRXS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. Featuring a two-row, side-hole mount design with thru-hole termination, it ensures secure and reliable connections. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the full bellow contact type guarantees optimal contact pressure. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the ABM10DRXS for your board-to-board and card edge connection needs.