ABM10DSXS

Heilind Number:SULABM10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULABM10DSXS

Detailed Description

Introducing the ABM10DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a current rating of 5A and voltage capability of 950VAC, it guarantees efficient power transmission. The female connector with 10 positions and a single row layout offers versatile connectivity options. Its side hole mount type and thru-hole termination method make installation easy and secure. The gold-plated contact pins on a full bellow design provide low contact resistance and high reliability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ABM10DSXS is a dependable solution for your PCB connectivity needs.