ABM11DSAN

Heilind Number:SULABM11DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSAN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSAN

Detailed Description

Introducing the ABM11DSAN Female Board-to-Board PCB Connector, featuring a robust construction of PPS and Beryllium Copper with a 0.156-inch pitch. Designed for high-performance applications, this connector offers 22 gold-plated contacts, ensuring reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. The right-angle orientation and no-mounting design make it versatile for various PCB configurations. Its full bellow contact type and matte tin termination plating further enhance its durability. Ideal for demanding environments, this connector is a must-have for any electronic system that demands high reliability.