ABM11DSEI-S13

Heilind Number:SULABM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEI-S13

Detailed Description

Introducing the ABM11DSEI-S13, a high-performance 2-row female connector designed for seamless board-to-board PCB connections. Crafted with precision, this connector features PPS and Beryllium Copper construction ensuring optimal durability and conductivity. With a 3.96mm pitch and termination method of Card Extender, it offers secure and efficient connectivity in any electronic setup. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the Full Bellow contact type and straddle orientation further enhance its performance. Rated for 5A and 950VAC, this connector is suitable for a wide range of applications. Its -65 to 150°C operating temperature range and matte tin termination plating make it ideal for demanding environments. With 22 positions and a tail length of 5.33mm, it provides versatility in connectivity. Meeting the highest industry standards, including hi-rel requirements, the ABM11DSEI-S13 is the perfect choice for demanding PCB connectivity needs.