ABM12DRKF

Heilind Number:SULABM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKF

Detailed Description

Introducing the ABM12DRKF, a high-performance connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliability even in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power-intensive tasks. The female connector, with two rows of 24 positions each, offers ample connectivity options. Utilizing a Floating Bobbin mount and Thru-Hole termination method, installation is secure and straightforward. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Trust the ABM12DRKF for efficient and durable board-to-board or card edge connections.