ABM12DRMS-S288

Heilind Number:SULABM12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRMS-S288

Detailed Description

Introducing the ABM12DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A current rating and 950VAC voltage rating, it offers efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and superior signal integrity. The 3.96mm pitch and 24 positions accommodate multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it offers enhanced solderability. Ideal for aerospace, defense, and industrial applications, the ABM12DRMS-S288 sets a new standard in connectivity.