ABM12DSAS

Heilind Number:SULABM12DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSAS

Detailed Description

Introducing the ABM12DSAS Board To Board PCB Connector, featuring a robust construction with PPS and Beryllium Copper materials ensuring high durability. Designed for secure connectivity, this female connector offers 24 positions across 2 rows, with a pitch of 3.96mm (.156 in) for efficient PCB integration. The thru-hole termination method and gold contact plating guarantee reliable signal transmission, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it's ideal for various applications. The right-angle orientation and side-hole mount type provide versatility in installation, while the full bellow contact type and matte tin termination plating further enhance performance. Compact yet powerful, this connector, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is a standout choice for high-reliability systems.