ABM12DSEH-S328

Heilind Number:SULABM12DSEH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEH-S328
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSEH-S328

Detailed Description

ABM12DSEH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, it ensures reliable conductivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. This female connector, with two rows of 24 positions each, offers ample connectivity options. The clearance hole mount type and eyelet termination method make installation easy. Its straight orientation and full bellow contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industries. The matte tin termination plating adds durability, while the compact design, with a height of 10.95mm and width of 8.26mm, conserves space on the PCB. Whether used in aerospace, defense, or industrial applications, the ABM12DSEH-S328 connector ensures optimal performance and longevity.