ABM12DTKI-S288

Heilind Number:SULABM12DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTKI-S288

Detailed Description

Introducing the ABM12DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage resistance up to 950VAC, this connector ensures reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The 24-position, 2-row design with loop bellow contacts and threaded mounting is ideal for secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Termination via card extender with matte tin plating guarantees efficient signal transfer. Compact in size with a low profile of 15.49mm height and 9.4mm width, it's perfect for space-constrained installations. Trust in the ABM12DTKIS288 for robust and dependable PCB connectivity.