The ABM15DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this female connector ensures reliable power and signal transmission. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The gold contact plating offers excellent conductivity and corrosion resistance, while the matte tin termination plating ensures secure and durable connections. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is ideal for high-power applications. Its straight orientation and clearance hole mount type make it easy to install, while the loop bellow contact type provides stable and low-resistance connections. With 30 positions and 2 rows, it offers ample connectivity options. Whether in aerospace, industrial, or telecommunications settings, the ABM15DCKD is the perfect choice for your connectivity needs.