ABM15DRAN

Heilind Number:SULABM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRAN

Detailed Description

The ABM15DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts, it offers reliable connectivity in a compact form factor. Made of PPS and Beryllium Copper with gold plating, this connector ensures superior signal transmission and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-speed and high-power applications. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The connector's low profile, with dimensions of 10.95mm in height and 8.26mm in width, saves space on the PCB. Additionally, the matte tin termination plating provides excellent solderability. Ideal for aerospace, defense, and industrial applications, the ABM15DRAN meets the highest quality standards for reliability and performance.