ABM15DRMI

Heilind Number:SULABM15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRMI

Detailed Description

The ABM15DRMI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The female gender, two rows, and threaded mount type offer secure and stable connections. Termination is made easy with wire wrap method and Matte Tin plating. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The loop bellow contact type and straight orientation enhance signal integrity. With 30 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's 14.22mm tail length, 15.49mm height, and 9.4mm width ensure easy installation. Ideal for board-to-board and card edge connections, the ABM15DRMI is a reliable choice for various industrial applications.