ABM15DSUN

Heilind Number:SULABM15DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSUN
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSUN

Detailed Description

The ABM15DSUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and data transmission. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 15 positions, it offers versatile connectivity options. The connector is straight orientation with no mounting, making it easy to install. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. The termination method is thru-hole with matte tin plating, ensuring secure and durable connections. Overall, the ABM15DSUN is a reliable and high-quality solution for your board-to-board connectivity needs.