ABM15DTAD

Heilind Number:SULABM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTAD

Detailed Description

Introducing the ABM15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and 2 rows of 30 positions make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Ideal for industries requiring precision and reliability, the ABM15DTAD caters to applications in aerospace, defense, automotive, and more. Trust in this connector for secure and efficient board-to-board connections.