ABM15DTBZ-S664

Heilind Number:SULABM15DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTBZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM15DTBZ-S664

Detailed Description

Introducing the ABM15DTBZ-S664, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it offers reliable performance in demanding environments. The 30-position, dual-row design, with a pitch of 3.96mm, allows for efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and side-hole mount type make it easy to install, while the loop bellow contact type provides secure connections. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with the ABM15DTBZ-S664 for exceptional reliability and performance.