ABM18DRKF-S13

Heilind Number:SULABM18DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRKF-S13

Detailed Description

The ABM18DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, it offers exceptional durability and reliability. Featuring a floating bobbin mount type and card extender termination method, this connector ensures secure and stable connections. Its two rows of 36 female terminals, made of gold-plated beryllium copper, provide excellent conductivity. Operating at a voltage of 950 VAC and amperage of 5 A, it is suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its performance. With a pitch of 3.96 mm and an operating temperature range of -65 to 150°C, this connector meets the most stringent requirements. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained environments. The matte tin termination plating ensures compatibility with a wide range of PCBs. Perfect for use in aerospace, defense, and industrial applications, the ABM18DRKF-S13 is the ultimate solution for high-reliability connectivity needs.