ABM18DRSH-S288

Heilind Number:SULABM18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRSH-S288

Detailed Description

The ABM18DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender, two rows, and a clearance hole mount type, this connector ensures secure and stable connections. The termination method is via card extender, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent performance requirements. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With 36 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring corrosion resistance. Classified under hi-rel, this connector is engineered for high-reliability applications. The ABM18DRSH-S288 is a top choice for industries requiring robust and efficient board-to-board connectivity.